Nipron Switching Power Supply, OZP-200-12-JSE-K, 12V dc, 16.7A, 200.4W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 203-5336
- Mfr. Part No.:
- OZP-200-12-JSE-K
- Brand:
- Nipron
Subtotal (1 unit)*
$343.93
(exc. GST)
$378.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.93 |
*price indicative
- RS Stock No.:
- 203-5336
- Mfr. Part No.:
- OZP-200-12-JSE-K
- Brand:
- Nipron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nipron | |
| Output Voltage | 12V dc | |
| Output Current | 16.7A | |
| Power Rating | 200.4W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Package Type | Enclosed | |
| Medical Approved | Yes | |
| Series | OZP-200-E | |
| Select all | ||
|---|---|---|
Brand Nipron | ||
Output Voltage 12V dc | ||
Output Current 16.7A | ||
Power Rating 200.4W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Package Type Enclosed | ||
Medical Approved Yes | ||
Series OZP-200-E | ||
- COO (Country of Origin):
- JP
The Nipron OZP-200 single output power supply has low standby power consumption. (0.06W at 100VAC, 0.20W at 200VAC). It is equipped with a variable resistor to adjust output voltage.24V output can be boosted up to 29V. It has low noise and low leakage current. The power supply has high efficiency owing to its synchronous rectifying system.
Longer operating life with long-lived capacitors
Parallel operation is possible
High peak power
Low-leakage current and low-noise
Blackout detection signal equipped
Medical standard approved type is also added to the line up
Acquisition of varieties of safety standards
Parallel operation is possible
High peak power
Low-leakage current and low-noise
Blackout detection signal equipped
Medical standard approved type is also added to the line up
Acquisition of varieties of safety standards
Related links
- Nipron Switching Power Supply 5V 200W 85 → 264V ac Input Voltage
- Nipron Switching Power Supply 24V dc 201.6W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 200.4W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 12V dc 200.4W 127 → 370 V dc, 90 → 264
- Nipron Switching Power Supply 12V dc 15.6W 85 → 264V ac Input Voltage
- Nipron Switching Power Supply 12V dc 30W 85 → 264V ac Input Voltage
- TDK-Lambda CN-A DC-DC Converter 60 → 160 V dc Input Through Hole, +100°C Max
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C Min
