Nipron Switching Power Supply, OZ-015-12-J00-K, 12V dc, 1.3A, 15.6W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 203-5330
- Mfr. Part No.:
- OZ-015-12-J00-K
- Brand:
- Nipron
On back order for despatch 25/09/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$99.33
(exc. GST)
$109.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $99.33 |
- RS Stock No.:
- 203-5330
- Mfr. Part No.:
- OZ-015-12-J00-K
- Brand:
- Nipron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Nipron OZ-015 single output power supply has a double sided PWBs with through holes suitable for Industrial use. It is equipped with a variable resistor to adjust the output voltage.
Safety standards acquired (UL60950-1, CSA60950-1, EN60950-1, and EN50178)
High efficiency with synchronous rectifying system for all the models in the series
High efficiency with synchronous rectifying system for all the models in the series
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.3A |
Power Rating | 15.6W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Enclosed |
Medical Approved | No |
Series | OZ-015 |
Related links
- Nipron Switching Power Supply, OZ-030-12-J00-K, 12V dc, 2.5A, 30W,...
- Nipron Switching Power Supply, OZ-015-5-J00-K, 5V, 3A, 15W, 1...
- Nipron Switching Power Supply, OZ-015-24-J00-K, 24V dc, 700mA,...
- Nipron Switching Power Supply, OZ-030-24-J00-K, 24V dc, 1.3A,...
- Nipron Switching Power Supply, OZ-030-5-J00-K, 5V, 6A, 30W, 1...
- Nipron Switching Power Supply, OZP-200-12-JSE-K, 12V dc, 16.7A,...
- Cosel Switching Power Supply, LFA15F-12, 12V dc, 1.3A, 15.6W, 1...
- Cosel Switching Power Supply, LFA15F-12-SNY, 12V dc, 1.3A, 15.6W,...