Nipron Switching Power Supply, OZP-200-24-JSE-K, 24V dc, 8.4A, 201.6W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 203-5337
- Mfr. Part No.:
- OZP-200-24-JSE-K
- Brand:
- Nipron
On back order for despatch 25/07/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$250.69
(exc. GST)
$275.76
(inc. GST)
Units | Per unit |
1 + | $250.69 |
- RS Stock No.:
- 203-5337
- Mfr. Part No.:
- OZP-200-24-JSE-K
- Brand:
- Nipron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Nipron OZP-200 single output power supply has low standby power consumption. (0.06W at 100VAC, 0.20W at 200VAC). It is equipped with a variable resistor to adjust output voltage.24V output can be boosted up to 29V. It has low noise and low leakage current. The power supply has high efficiency owing to its synchronous rectifying system.
Longer operating life with long-lived capacitors
Parallel operation is possible
High peak power
Low-leakage current and low-noise
Blackout detection signal equipped
Medical standard approved type is also added to the line up
Acquisition of varieties of safety standards
Parallel operation is possible
High peak power
Low-leakage current and low-noise
Blackout detection signal equipped
Medical standard approved type is also added to the line up
Acquisition of varieties of safety standards
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 8.4A |
Power Rating | 201.6W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Enclosed |
Medical Approved | Yes |
Series | OZP-200-E |