Recently searched

    MEAN WELL Switching Power Supply, MPM-90-48ST, 48V dc, 1.88A, 90W, 1 Output, 80 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    $48.14

    (exc. GST)

    $52.95

    (inc. GST)

    Add to Basket
    Select or type quantity
    32 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$48.14
    10 - 49$47.47
    50 +$46.33

    **price indicative

    RS Stock No.:
    200-6226
    Distrelec Article No.:
    302-30-012
    Mfr. Part No.:
    MPM-90-48ST
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    48V dc

    Output Current

    1.88A

    Power Rating

    90W

    Number of Outputs

    1

    Input Voltage

    80 → 264V ac

    Package Type

    Encapsulated

    Medical Approved

    Yes

    Series

    MPM-90

    Related links