MEAN WELL Switching Power Supply, MPM-90-24ST, 24V dc, 3.75A, 90W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 200-6225
- Distrelec Article No.:
- 302-30-010
- Mfr. Part No.:
- MPM-90-24ST
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)**
$54.06
(exc. GST)
$59.47
(inc. GST)
11 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $54.06 |
10 - 49 | $53.32 |
50 + | $52.03 |
**price indicative
- RS Stock No.:
- 200-6225
- Distrelec Article No.:
- 302-30-010
- Mfr. Part No.:
- MPM-90-24ST
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 24V dc | |
Output Current | 3.75A | |
Power Rating | 90W | |
Number of Outputs | 1 | |
Input Voltage | 80 → 264V ac | |
Package Type | Encapsulated | |
Medical Approved | Yes | |
Series | MPM-90 | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V dc | ||
Output Current 3.75A | ||
Power Rating 90W | ||
Number of Outputs 1 | ||
Input Voltage 80 → 264V ac | ||
Package Type Encapsulated | ||
Medical Approved Yes | ||
Series MPM-90 | ||
Related links
- MEAN WELL Switching Power Supply 24V dc 90W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 48V dc 90W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 48V dc 90W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 65W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 45W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 31.2W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 45W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 45W 80 → 264V ac Input Voltage