Recently searched

    MEAN WELL Switching Power Supply, MPM-65-48ST, 48V dc, 1.36A, 65W, 1 Output, 80 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    $45.45

    (exc. GST)

    $49.99

    (inc. GST)

    Add to Basket
    Select or type quantity
    32 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$45.45
    10 - 49$44.56
    50 +$43.39

    **price indicative

    RS Stock No.:
    200-6215
    Distrelec Article No.:
    302-30-002
    Mfr. Part No.:
    MPM-65-48ST
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    48V dc

    Output Current

    1.36A

    Power Rating

    65W

    Number of Outputs

    1

    Input Voltage

    80 → 264V ac

    Package Type

    Encapsulated

    Medical Approved

    Yes

    Series

    MPM-65

    Related links