MEAN WELL Switching Power Supply, MPM-45-48ST, 48V dc, 940mA, 45W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 200-6205
- Mfr. Part No.:
- MPM-45-48ST
- Brand:
- MEAN WELL
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$40.37
(exc. GST)
$44.41
(inc. GST)
Units | Per unit |
1 - 9 | $40.37 |
10 - 49 | $39.80 |
50 + | $38.84 |
- RS Stock No.:
- 200-6205
- Mfr. Part No.:
- MPM-45-48ST
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Mean Well MPM-45 series high density small size medical grade power supply features the operation for 80Vac to264Vac. It has a no load power consumption less than 0.1W.
Extremely low leakage current
No minimum load required
No minimum load required
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 940mA |
Power Rating | 45W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Package Type | Encapsulated |
Medical Approved | Yes |
Series | MPM-45 |