MEAN WELL Switching Power Supply, MPM-90-15ST, 15V dc, 5.67A, 85W, 1 Output, 80 → 264V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

$49.69

(exc. GST)

$54.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$49.69
10 - 49$49.01
50 +$47.54

*price indicative

RS Stock No.:
200-6223
Distrelec Article No.:
302-30-008
Mfr. Part No.:
MPM-90-15ST
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

15V dc

Output Current

5.67A

Power Rating

85W

Number of Outputs

1

Input Voltage

80 → 264V ac

Package Type

Encapsulated

Medical Approved

Yes

Series

MPM-90

COO (Country of Origin):
CN
The Mean Well MPM-90 series high density small size medical grade power supply features the operation for 80Vac to264Vac. It has a no load power consumption less than 0.1W.

Extremely low leakage current
No minimum load required

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links