TRACOPOWER Switching Power Supply, TPP 65-251, 5 V dc, 24 V dc, 2.71 A, 8 A, 65W, Dual Output, 85 → 264 V ac,

Bulk discount available

Subtotal (1 unit)*

$152.94

(exc. GST)

$168.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$152.94
10 - 49$149.72
50 +$144.07

*price indicative

RS Stock No.:
200-3520
Mfr. Part No.:
TPP 65-251
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5 V dc, 24 V dc

Output Current

2.71 A, 8 A

Power Rating

65W

Number of Outputs

2

Input Voltage

85 → 264 V ac, 120 → 370V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

89.7mm

Width

60.5mm

Medical Approved

Yes

Depth

33.3mm

Efficiency

89%

Series

TPP

Maximum Temperature

+85°C

Weight

172g

Minimum Temperature

-40°C

Energy Efficiency Level

III

COO (Country of Origin):
TW

Traco Power TPP Series Switching Power Supply, 85 to 264V AC, 120 to 370V DC Input Voltage - TPP 65-251


This Traco Power 65W switching power supply is a reliable and efficient power solution suitable for a range of applications. With dual output capabilities and medical-grade certification, this enclosed power supply offers high efficiency and low leakage current for optimal performance.

Features & Benefits


• Dual outputs providing 5V at 2.71A and 24V at 8A for versatile power supply options
• Enclosed power supply with screw terminal connection for easy installation and maintenance
• Certified according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP, ensuring safety in medical applications
• Low leakage current below 75 μA ideal for BF (body floating) applications
• High efficiency of up to 92% for a power-dense packaging format
• Wide temperature operating range from -40°C to +85°C for robust performance in various environments

Applications


• Medical devices
• Industrial and domestic fields
• Safety and space-critical applications

Can it provide both 5V and 24V outputs simultaneously?


Yes, the Traco Power 65W Switching Power Supply, model TPP 65-251, offers dual outputs of 5V at 2.71A and 24V at 8A.

Will this power supply meet the safety standards for medical equipment?


Yes, it is certified according to the latest medical safety standards (60601-1 3rd edition, 2 x MOPP) for reliable performance in medical applications.

Is the power supply suitable for high-altitude operation?


Yes, it is designed to operate up to 5000m altitude for versatile use in different settings.

Can I expect a high level of reliability from this power supply?


With industrial quality grade components and excellent thermal management, this power supply offers high reliability for demanding applications.

Related links