TRACOPOWER Switching Power Supply, TPP 65-221, 5 V dc, 12 V dc, 5.42 A, 8 A, 65W, Dual Output, 85 → 264 V ac,

Bulk discount available

Subtotal (1 unit)*

$158.39

(exc. GST)

$174.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$158.39
10 - 49$155.08
50 +$149.21

*price indicative

RS Stock No.:
200-3518
Mfr. Part No.:
TPP 65-221
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5 V dc, 12 V dc

Output Current

5.42 A, 8 A

Power Rating

65W

Number of Outputs

2

Input Voltage

85 → 264 V ac, 120 → 370V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

102.4mm

Width

34.5mm

Medical Approved

Yes

Depth

60.5mm

Series

TPP

Efficiency

90%

Maximum Temperature

+85°C

Weight

221g

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Traco Power Switching Power Supply, 5420mA Current Rating, 1s Start-Up Time - TPP 65 Series - TPP 65-221


Want to give sensitive electronics the inputs they need? Use this switching power supply from Traco Power. It takes voltages between 85 and 264V AC or 120 and 240V AC and converts them to a steady 12V DC or 5V DC for use in low-powered equipment. Thanks to its 150mW consumption, this device meets environmental ErP directives to suit your eco-friendly designs. A high 90% efficiency rating means minimal energy is wasted as heat, keeping your system cool without the need for extra fans or heatsinks.

Features & Benefits


• Screw terminals speed up wiring
• Performs without a hitch in temperatures from -40°C to +60°C
• High ±1% voltage set accuracy offers consistency
• Mean time between failures of 1 million hours for long-lasting operation
• Low 120/100mVp-p ripple and noise indicate minimal EMI for a reliable connection

Applications


• Telecommunications industry
• Electrical engineering
• Manufacturing systems

Can this product be used in medical devices?


Yes, this product is certified for 2xMOPP (Means of Patient Protection) as it's double insulated to minimise the risk of electric shocks. This means it's fit for installation in medical systems.

Related links