TRACOPOWER Switching Power Supply, TPP 65-105, 5V dc, 10A, 65W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Bulk discount available

Subtotal (1 unit)*

$115.35

(exc. GST)

$126.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$115.35
10 - 49$113.32
50 +$110.40

*price indicative

RS Stock No.:
843-1764
Mfr. Part No.:
TPP 65-105
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Output Current

10A

Power Rating

65W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Medical Approved

Yes

Minimum Temperature

-40°C

Maximum Temperature

+60°C

COO (Country of Origin):
TW

65W Medical Switch Mode Power Supply TPP Series


The Traco Power TPP 65 series of AC-DC power supplies feature 4000Vac I/O isolation system, according to the latest medical safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -40°C to +60°C with 80% load derating.
The TPP 65 series of power supplies comes with built-in class B filter. The power supplies are ready to meet ErP directive, with ˂0.3W no load power consumption. Ideal applications of the TPP 65 series of Power supplies are in applications for demanding safety and space critical uses and with medical devices.

Highest power density encased 65W power supply
Wide input range 85-264Vac
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class I and II
Low leakage current

Approvals

2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition


Switch Mode - Traco TPP Series

Related links