TRACOPOWER Switching Power Supply, TPP 65-112, 12V dc, 5.42A, 65W, 1 Output, 120 → 370 V dc, 85 → 264 V

Bulk discount available

Subtotal (1 unit)*

$103.67

(exc. GST)

$114.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$103.67
10 - 49$100.04
50 +$95.35

*price indicative

RS Stock No.:
843-1768
Mfr. Part No.:
TPP 65-112
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Output Current

5.42A

Power Rating

65W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

89.7mm

Width

60.5mm

Medical Approved

Yes

Depth

33.3mm

Series

TPP 65

Efficiency

93%

Maximum Temperature

+60°C

Minimum Temperature

-40°C

Weight

172g

COO (Country of Origin):
TW

Traco Power Switching Power Supply, 65W Power Rating, 12V DC Output Voltage - TPP 65 Series - TPP 65-112


Amp up the conversion rate of your electrical devices with this switching power supply from Traco Power. It converts an input voltage between 85 and 264V AC or 120 and 370V DC to an output voltage of 12V DC, making it suitable for use with low-power equipment. An efficiency rating of 93% means little energy is lost as heat to keep this unit cool as a cucumber. Thanks to a wide operating temperature range between -40°C and +60°C at full load, it's a safe bet for use in challenging conditions. The robust aluminium housing is resistant to corrosion and wear for enhanced durability.

Features & Benefits


• Protection against short circuits for electrical safety
• Light weight of 172g to place minimal strain on your equipment
• Screw terminals for a simple and secure connection
• MTBF of 1.5 million hours for long-lasting performance

Applications


• Medical devices
• Security systems
• Consumer electronics

How does a switching power supply work?


A switching power supply works by using a switching regulator to rapidly switch the input voltage on and off. The voltage is then filtered and converted to the desired output voltage.


Switch Mode - Traco TPP Series

Related links