XP Power Switching Power Supply, ASB110PS15, 15V dc, 7.33A, 110W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7883
- Distrelec Article No.:
- 302-41-387
- Mfr. Part No.:
- ASB110PS15
- Brand:
- XP Power
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-7883
- Distrelec Article No.:
- 302-41-387
- Mfr. Part No.:
- ASB110PS15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Output Current | 7.33A | |
| Power Rating | 110W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Encapsulated | |
| Length | 116.8mm | |
| Width | 61mm | |
| Depth | 17mm | |
| Efficiency | 91% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Weight | 230g | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Output Current 7.33A | ||
Power Rating 110W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 116.8mm | ||
Width 61mm | ||
Depth 17mm | ||
Efficiency 91% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Weight 230g | ||
XP Power - ASB110 Series of AC-DC Power Supplies
The ASB110 series from XP Power offers an excellent range of 110 W power supplies. These highly reliable, PCB mount power supplies feature a low profile, full brick package and have a high efficiency of up to 91%. The range requires no external components, has a universal input and features over current, over voltage and over temperature protection.
110 W, PCB mount power supplies
No external components required
Low profile, full brick package
High efficiency of up to 91%
Over current, over voltage and over temperature protection
Universal input
-40 to +85 °C Operating temperature
-40 to +85 °C Base plate temperature
Base plate cooled
<0.3 W no load input power
No external components required
Low profile, full brick package
High efficiency of up to 91%
Over current, over voltage and over temperature protection
Universal input
-40 to +85 °C Operating temperature
-40 to +85 °C Base plate temperature
Base plate cooled
<0.3 W no load input power
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
XP Power - AC-DC Power Supplies
Related links
- XP Power Switching Power Supply 28V dc 110W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 36V dc 110W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 48V dc 110W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 110W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 24V dc 110W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 150W 120 → 370 V dc, 85 →
- XP Power Switching Power Supply 15V dc 250W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 15V dc 1kW 85 → 264V ac Input Voltage
