XP Power Switching Power Supply, GCS250PS15, 15V dc, 15A, 250W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7165
- Mfr. Part No.:
- GCS250PS15
- Brand:
- XP Power
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$204.46
(exc. GST)
$224.91
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $204.46 |
10 - 49 | $197.30 |
50 + | $188.10 |
- RS Stock No.:
- 122-7165
- Mfr. Part No.:
- GCS250PS15
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power - GCS250 Series of AC-DC Power Supplies
The GCS250 series from XP Power offers an excellent range of 250 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature up to 93% efficiency and less than 0.5 W of standby power. These power supplies are all either class I or class II constructed, convection-cooled and have an operating temperature from -40 °C to +70 °C.
250 W, AC-DC power supplies
Universal 85 - 264 VAC Input
IT and medically approved
-40 °C to +70 °C Operating temperature
<0.5 W standby power
93% efficiency
Class I and Class II construction
Remote on/off options in the –R models
3.0 x 5.0 x 1.42 package size
Meets EN55011/22 Level B emission standards
Open frame
Universal 85 - 264 VAC Input
IT and medically approved
-40 °C to +70 °C Operating temperature
<0.5 W standby power
93% efficiency
Class I and Class II construction
Remote on/off options in the –R models
3.0 x 5.0 x 1.42 package size
Meets EN55011/22 Level B emission standards
Open frame
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 15A |
Power Rating | 250W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 36.3mm |
Weight | 290g |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Related links
- XP Power Switching Power Supply, GCS250PS48, 48V dc, 5.2A, 250W, 1...
- XP Power Switching Power Supply, GCS250PS24, 24V dc, 10.4A, 250W,...
- XP Power Switching Power Supply, GCS250PS28, 28V dc, 8.9A, 250W, 1...
- XP Power Switching Power Supply, GCS250PS12, 12V dc, 18.8A, 250W,...
- XP Power Switching Power Supply, GCS180PS12, 12V dc, 15A, 180W, 1...
- XP Power Switching Power Supply, ECP180PS12, 12V dc, 15A, 180W, 1...
- Cosel Switching Power Supply, LFA75F-5-Y, 5V dc, 15A, 75W, 1...
- Cosel Switching Power Supply, LFA75F-3R3-SNY, 3.3V dc, 15A, 49.5W,...