TRACOPOWER Switching Power Supply, TPI 150-115A-J, 15V dc, 7.33A, 150W, 1 Output, 120 → 370 V dc, 85 →
- RS Stock No.:
- 849-6190
- Mfr. Part No.:
- TPI 150-115A-J
- Brand:
- TRACOPOWER
On back order for despatch 28/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$144.47
(exc. GST)
$158.92
(inc. GST)
Units | Per unit |
1 - 9 | $144.47 |
10 - 49 | $139.41 |
50 + | $134.27 |
- RS Stock No.:
- 849-6190
- Mfr. Part No.:
- TPI 150-115A-J
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
100W Universal Input, Adjustable Output, Switch Mode Power Supply, TPI 150 Series
The Traco Power TPI series of AC-DC power supplies feature reinforced double I/O isolation system, according to the latest industrial safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -40°C to 50°C, going up to 70°C with 50% load derating. The TPI series of power supplies comes with active power factor correction and EMC characteristic dedicated for applications in industrial and domestic fields. The power supplies are built using industrial quality grade components and excellent thermal management, which guarantees their reliability. Ideal applications of the TPI series of Power supplies are in demanding industrial devices and space critical applications.
Highest power density encased 100W power supply in 2 x 4 package
I/O reinforced isolation 3000Vdc
Ready to meet ErP directive, < 0.3 W no load power consumption
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class II prepared
Operating up to 5000m altitude
Adjustable output voltage
I/O reinforced isolation 3000Vdc
Ready to meet ErP directive, < 0.3 W no load power consumption
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class II prepared
Operating up to 5000m altitude
Adjustable output voltage
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Approvals
ERP, CE, CB, UL/cUL
Switch Mode - Traco TPI Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 7.33A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 29.5mm |
Efficiency | 92% |
Minimum Temperature | -40°C |
Weight | 187g |
Maximum Temperature | +80°C |