XP Power Switching Power Supply, ASB75US15, 15V dc, 5A, 75W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 197-1008
- Mfr. Part No.:
- ASB75US15
- Brand:
- XP Power
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$171.80
(exc. GST)
$188.98
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $171.80 |
10 - 49 | $169.29 |
50 + | $165.65 |
- RS Stock No.:
- 197-1008
- Mfr. Part No.:
- ASB75US15
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The XP Power ASB75US15, 15VDC/75W power supply is a low profile, half brick, base-plate cooled AC-DC power supplies which require no external components. The series includes a complete built in EMC filter and AC Fuse as well as bulk storage capacitor providing a complete AC-DC power solution ready for installation into end applications.
Base Plate Cooled
-40 to +85 °C Base Plate Temperature
Efficiency is 88%
Universal Input
<0.15 W No Load Input Power
Over Current, Over Voltage and Over Temperature Protection
-40 to +85 °C Base Plate Temperature
Efficiency is 88%
Universal Input
<0.15 W No Load Input Power
Over Current, Over Voltage and Over Temperature Protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 5A |
Power Rating | 75W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 61mm |
Width | 57.9mm |
Medical Approved | No |
Depth | 17mm |
Series | ASB75 |
Efficiency | 88% |
Weight | 125g |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Related links
- Cosel Switching Power Supply, LFA75F-15-SNY, 15V dc, 5A, 75W, 1...
- Cosel Switching Power Supply, LFA75F-15, 15V dc, 5A, 75W, 1...
- Cosel Switching Power Supply, LFA75F-15-Y, 15V dc, 5A, 75W, 1...
- Cosel AC-DC Power Supply, LHA75F-15, 15V dc, 5A, 75W, 1 Output, 85...
- Cosel AC-DC Power Supply, LHA75F-15-Y, 15V dc, 5A, 75W, 1 Output,...
- Cosel AC-DC Power Supply, LHA75F-15-J4, 15V dc, 5A, 75W, 1 Output,...
- Cosel AC-DC Power Supply, LHA75F-15-SNY, 15V dc, 5A, 75W, 1...
- Cosel AC-DC Power Supply, LHA75F-15-S, 15V dc, 5A, 75W, 1 Output,...