XP Power Switching Power Supply, ASB110PS28, 28V dc, 3.93A, 110W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7885
- Mfr. Part No.:
- ASB110PS28
- Brand:
- XP Power
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$348.74
(exc. GST)
$383.61
(inc. GST)
Units | Per unit |
1 - 9 | $348.74 |
10 - 49 | $336.52 |
50 + | $320.82 |
- RS Stock No.:
- 122-7885
- Mfr. Part No.:
- ASB110PS28
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power - ASB110 Series of AC-DC Power Supplies
The ASB110 series from XP Power offers an excellent range of 110 W power supplies. These highly reliable, PCB mount power supplies feature a low profile, full brick package and have a high efficiency of up to 91%. The range requires no external components, has a universal input and features over current, over voltage and over temperature protection.
110 W, PCB mount power supplies
No external components required
Low profile, full brick package
High efficiency of up to 91%
Over current, over voltage and over temperature protection
Universal input
-40 to +85 °C Operating temperature
-40 to +85 °C Base plate temperature
Base plate cooled
<0.3 W no load input power
No external components required
Low profile, full brick package
High efficiency of up to 91%
Over current, over voltage and over temperature protection
Universal input
-40 to +85 °C Operating temperature
-40 to +85 °C Base plate temperature
Base plate cooled
<0.3 W no load input power
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - AC-DC Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 28V dc |
Output Current | 3.93A |
Power Rating | 110W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 116.8mm |
Width | 61mm |
Depth | 17mm |
Efficiency | 91% |
Weight | 230g |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |