Recently searched

    MEAN WELL Switching Power Supply, RPT-7503, 3.3 V dc, 5 V dc, 1A, 61.8W, Triple Output, 127 → 370 V dc, 90

    Bulk discount available

    Subtotal (1 unit)**

    $45.32

    (exc. GST)

    $49.85

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 19/11/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$45.32
    10 - 49$44.76
    50 +$43.73

    **price indicative

    RS Stock No.:
    200-027
    Mfr. Part No.:
    RPT-7503
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    3.3 V dc, 5 V dc

    Output Current

    1 A, 6A

    Power Rating

    61.8W

    Number of Outputs

    3

    Input Voltage

    127 → 370 V dc, 90 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    127mm

    Width

    76.2mm

    Medical Approved

    Yes

    Depth

    31mm

    Weight

    260g

    Minimum Temperature

    -20°C

    Maximum Temperature

    +70°C

    Related links