Vishay Switching Diode, Single, 300 mA, 2-Pin 25 V DO-35 1N4154TAP
- RS Stock No.:
- 902-6492
- Mfr. Part No.:
- 1N4154TAP
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 500 units)*
$71.50
(exc. GST)
$78.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 12,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $0.143 | $71.50 |
*price indicative
- RS Stock No.:
- 902-6492
- Mfr. Part No.:
- 1N4154TAP
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 300mA | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | DO-35 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 25V | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.7mm | |
| Length | 3.9mm | |
| Series | 1N4154 | |
| Diameter | 1.7mm | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 300mA | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type DO-35 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 4ns | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 25V | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Width 1.7mm | ||
Length 3.9mm | ||
Series 1N4154 | ||
Diameter 1.7mm | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- 1N4154, Small Signal Fast Switching Diodes
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- Product Change Notification
- COO (Country of Origin):
- CN
Glass Passivated Junction Fast Switching Plastic Rectifier
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 9026492P
- Mfr. Part No. 1N4154TAP
- RS Stock No. 1452080
- Mfr. Part No. 1N4154TAP
- RS Stock No. 7003680
- Mfr. Part No. 1N4448TAP
- RS Stock No. 7003680P
- Mfr. Part No. 1N4448TAP
Related links
- Vishay Switching Diode 300 mA, 2-Pin 25 V DO-35
- Vishay Switching Diode 300 mA, 2-Pin 50 V DO-35
- Vishay Switching Diode 300 mA, 2-Pin 50 V DO-35 1N4150TAP
- Vishay Switching Diode 300 mA, 2-Pin 50 V DO-35
- Vishay Switching Diode 300 mA, 2-Pin 50 V DO-35 1N4151TR
- Vishay Silicon Junction 300 mA, 2-Pin 25 V SOD-80 LL4154-GS08
- Vishay Silicon Junction 300 mA, 2-Pin 25 V SOD-80
- Vishay Silicon Junction 300 mA, 2-Pin 75 V DO-35










