Vishay Switching Diode, Small Signal Diode, 300 mA, 2-Pin 50 V DO-35 1N4151TR

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
180-8693
Mfr. Part No.:
1N4151TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Switching Diode

Diode Configuration

Small Signal Diode

Maximum Forward Current If

300mA

Mount Type

Through Hole

Sub Type

Silicon Diode

Package Type

DO-35

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Power Dissipation Pd

500mW

Maximum Forward Voltage Vf

1V

Peak Reverse Recovery Time trr

4ns

Maximum Peak Reverse Repetitive Voltage Vrrm

50V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

1.7mm

Standards/Approvals

No

Width

1.7mm

Length

3.9mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay small signal fast switching diode has 2 pins and silicone diode technology with 300mA maximum forward current and 50V maximum reverse voltage.

Silicon epitaxial planar diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy