DiodesZetex Switching Diode, Single, 30 A, 2-Pin SMB S1KB-13-F
- RS Stock No.:
- 885-5558
- Mfr. Part No.:
- S1KB-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 800 more to save $3.20
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$18.60
(exc. GST)
$20.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.186 | $18.60 | - |
| 800 - 1400 | $0.182 | $18.20 | $3.20 |
| 1500 + | $0.179 | $17.90 | $10.50 |
*price indicative
- RS Stock No.:
- 885-5558
- Mfr. Part No.:
- S1KB-13-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 30A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 3ns | |
| Maximum Forward Voltage Vf | 3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Series | S1KB | |
| Width | 3.94mm | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Maximum Forward Current If 30A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SMB | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 3ns | ||
Maximum Forward Voltage Vf 3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Series S1KB | ||
Width 3.94mm | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 7514749
- Mfr. Part No. S1AB-13-F
Each (In a Pack of 100)
$0.168
- RS Stock No. 1221181
- Mfr. Part No. S1AB-13-F
Each (On a Reel of 3000)
$0.125
- RS Stock No. 1681456
- Mfr. Part No. 1SS355VMTE-17
Each (In a Pack of 250)
$0.108
- RS Stock No. 7514767P
- Mfr. Part No. S1JB-13-F
Each (Supplied on a Reel)
$0.198
Related links
- DiodesZetex Switching Diode 30 A, 2-Pin SMB
- DiodesZetex Switching Diode 3 A, 2-Pin 200 V SMB
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMB
- DiodesZetex Switching Diode 3 A, 2-Pin 200 V SMB ES3DB-13-F
- DiodesZetex Switching Diode 2-Pin SMB S2M-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 400 V SMB
- DiodesZetex Switching Diode 3 A, 2-Pin 1000 V SMB
- DiodesZetex Switching Diode 1 A, 2-Pin 600 V SMB









