DiodesZetex Switching Diode, Single, 2-Pin SMB S2M-13-F
- RS Stock No.:
- 166-0471
- Mfr. Part No.:
- S2M-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-0471
- Mfr. Part No.:
- S2M-13-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Package Type | SMB | |
| Height | 2.3 mm | |
| Length | 4.57 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Width | 3.94 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Package Type SMB | ||
Height 2.3 mm | ||
Length 4.57 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Width 3.94 mm | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 7514354
- Mfr. Part No. ES2D-13-F
Each (In a Pack of 25)
$0.702
- RS Stock No. 7514357
- Mfr. Part No. ES2DA-13-F
Each (In a Pack of 50)
$0.657
- RS Stock No. 1220241
- Mfr. Part No. ES2DA-13-F
Each (On a Reel of 5000)
$0.263
- RS Stock No. 7514809
- Mfr. Part No. S3GB-13-F
Each (In a Pack of 25)
$0.651
Related links
- DiodesZetex Switching Diode 30 A, 2-Pin SMB
- DiodesZetex Switching Diode 30 A, 2-Pin SMB S1KB-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 200 V SMB
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMB
- DiodesZetex Switching Diode 3 A, 2-Pin 200 V SMB ES3DB-13-F
- DiodesZetex Switching Diode 2 A, 2-Pin 50 V SMA
- DiodesZetex Switching Diode 2 A, 2-Pin 100 V SMA
- DiodesZetex Switching Diode 2 A, 2-Pin 100 V SMA ES2BA-13-F







