DiodesZetex Switching Diode, Single, 3 A, 2-Pin 400 V SMB S3GB-13-F
- RS Stock No.:
- 122-1192
- Mfr. Part No.:
- S3GB-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$660.00
(exc. GST)
$720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.22 | $660.00 | - |
| 6000 - 9000 | $0.215 | $645.00 | 2% |
| 12000 + | $0.211 | $633.00 | 4% |
*price indicative
- RS Stock No.:
- 122-1192
- Mfr. Part No.:
- S3GB-13-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 3A | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SMB | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Maximum Forward Voltage Vf | 1.15V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Height | 2.3mm | |
| Series | S3GB | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 3A | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SMB | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Maximum Forward Voltage Vf 1.15V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Height 2.3mm | ||
Series S3GB | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 3 A, 2-Pin 400 V SMB S3GB-13-F
- DiodesZetex Switching Diode 5 A, 2-Pin 400 V SMC
- DiodesZetex Switching Diode 1.5 A, 2-Pin 400 V SMA
- DiodesZetex Switching Diode 1.5 A, 2-Pin 400 V SMA S2GA-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 200 V SMB
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMB
- DiodesZetex Switching Diode 3 A, 2-Pin 1000 V SMB
- DiodesZetex Switching Diode 1 A, 2-Pin 600 V SMB
