Infineon Quad Switching Diode, 2x Common Cathode Pair, 6-Pin SOT-363 BAV70SH6827XTSA1
- RS Stock No.:
- 857-8071
- Mfr. Part No.:
- BAV70SH6827XTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8071
- Mfr. Part No.:
- BAV70SH6827XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | 2x Common Cathode Pair | |
| Number of Elements per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 (SC-88) | |
| Diode Technology | Silicon Junction | |
| Pin Count | 6 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.8mm | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration 2x Common Cathode Pair | ||
Number of Elements per Chip 4 | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 (SC-88) | ||
Diode Technology Silicon Junction | ||
Pin Count 6 | ||
Maximum Forward Voltage Drop 1.25V | ||
Maximum Operating Temperature +150 °C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.8mm | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Related links
- Infineon Quad Switching Diode 6-Pin SC-74 BAV70UE6327HTSA1
- ROHM Switching Diode 2 mA, 3-Pin 35 V SOT-323
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-323 DAN202FMT106
- ROHM Switching Diode 2 mA, 3-Pin 35 V SOT-323 DAN235FMFHT106
- ROHM Switching Diode 2 A, 3-Pin 35 V SOT-323 DAN235FMT106
- Vishay Diode 500 A, 3-Pin 600 V TO-244 VS-VSUD505CW60
- Vishay Diode 500 A, 3-Pin 600 V TO-244 VS-VSUD510CW60
- Infineon 2x Common Cathode Pair PIN Diode 50 V, 3-Pin SOT-323
