ROHM Switching Diode, 2x Common Cathode Pair, 2 mA, 3-Pin 35 V SOT-323 DAN235FMFHT106
- RS Stock No.:
- 237-4304
- Mfr. Part No.:
- DAN235FMFHT106
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-4304
- Mfr. Part No.:
- DAN235FMFHT106
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current If | 2mA | |
| Product Type | Switching Diode | |
| Diode Configuration | 2x Common Cathode Pair | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 35V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | DAN235FMFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current If 2mA | ||
Product Type Switching Diode | ||
Diode Configuration 2x Common Cathode Pair | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 35V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series DAN235FMFH | ||
Automotive Standard No | ||
The ROHM DAN235FMFH series switching diode has UMD3 package and suitable for high frequency switching band switching diode. It has reverse voltage of 35V, capacitance of 1.2pF. This is a high-reliability product of automotive grade qualified to AEC-Q101. It has three terminals and C-Common configuration.
Surface mount
High reliability
Small mold type
Low rF
Storage temperature range between -55°C and 150°C
Related links
- ROHM Switching Diode 2 mA, 3-Pin 35 V SOT-323
- ROHM Switching Diode 2 A, 3-Pin 35 V SOT-323 DAN235FMT106
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-323 DAN202FMT106
- Infineon Quad Switching Diode 6-Pin SOT-363 BAV70SH6827XTSA1
- Infineon Quad Switching Diode 6-Pin SC-74 BAV70UE6327HTSA1
- Vishay Diode 500 A, 3-Pin 600 V TO-244 VS-VSUD505CW60
- ROHM Epitaxial Planar 100 mA, 3-Pin 80 V SOT-323
- ROHM Epitaxial Planar 100 mA, 3-Pin 80 V SOT-323 DAN202FMFHT106
