STMicroelectronics Switching Diode, Common Cathode, 16 A, 3-Pin 400 V TO-220 STTH16R04CT

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$17.59

(exc. GST)

$19.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.518$17.59

*price indicative

Packaging Options:
RS Stock No.:
829-2746
Mfr. Part No.:
STTH16R04CT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Forward Current If

16A

Product Type

Switching Diode

Diode Configuration

Common Cathode

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

TO-220

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Peak Reverse Recovery Time trr

25ns

Maximum Peak Reverse Repetitive Voltage Vrrm

400V

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.75V

Maximum Operating Temperature

175°C

Length

10.4mm

Standards/Approvals

No

Height

15.9mm

Width

4.6mm

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy