onsemi Silicon Junction, Single, 200 mA, 2-Pin DO-35 FDLL300A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$18.90

(exc. GST)

$20.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 03 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 600$0.189$18.90
700 - 1200$0.184$18.40
1300 +$0.182$18.20

*price indicative

Packaging Options:
RS Stock No.:
761-3628
Mfr. Part No.:
FDLL300A
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Silicon Junction

Maximum Forward Current If

200mA

Mount Type

Through Hole

Sub Type

Silicon Junction

Package Type

DO-35

Pin Count

2

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

500mW

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Operating Temperature

200°C

Diameter

1.91mm

Height

1.91mm

Length

4.06mm

Width

1.91mm

Standards/Approvals

No

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy