onsemi Silicon Junction, Single, 200 mA, 2-Pin SOD-323 BAS16HT1G
- RS Stock No.:
- 690-0000
- Distrelec Article No.:
- 304-43-723
- Mfr. Part No.:
- BAS16HT1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$3.38
(exc. GST)
$3.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,725 unit(s) ready to ship from another location
- Plus 5,500 unit(s) shipping from 02 June 2027
- Plus 3,000 unit(s) shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.135 | $3.38 | - |
| 750 - 1475 | $0.132 | $3.30 | 2% |
| 1500 + | $0.13 | $3.25 | 3% |
*price indicative
- RS Stock No.:
- 690-0000
- Distrelec Article No.:
- 304-43-723
- Mfr. Part No.:
- BAS16HT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current If | 200mA | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 6ns | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 36A | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current If 200mA | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 6ns | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 36A | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 200 mA, 2-Pin SOD-323
- onsemi Silicon Junction 200 mA, 2-Pin 250 V SOD-323
- onsemi Silicon Junction 200 mA, 2-Pin 250 V SOD-323 BAS21HT1G
- Nexperia Silicon Junction 200 mA115
- Nexperia Silicon Junction 200 mA, 2-Pin 75 V SOD-323
- onsemi Silicon Junction 200 mA, 2-Pin DO-35
- onsemi Silicon Junction 200 mA, 2-Pin DO-35 FDLL300A
- Vishay Silicon Junction 200 mA, 2-Pin 200 V SOD-123 BAV21W-E3-08
