Vishay Silicon Junction, Single, 200 mA, 2-Pin 250 mV DO-35 BAV21-TAP
- RS Stock No.:
- 169-6106
- Mfr. Part No.:
- BAV21-TAP
- Brand:
- Vishay
This image is representative of the product range
Add 250000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 50000 units)*
$4,350.00
(exc. GST)
$4,800.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 50000 - 200000 | $0.087 | $4,350.00 | - |
| 250000 + | $0.079 | $3,950.00 | 9% |
*price indicative
- RS Stock No.:
- 169-6106
- Mfr. Part No.:
- BAV21-TAP
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 200mA | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | DO-35 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 250mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.9mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Width | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 200mA | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type DO-35 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 250mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 3.9mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Width 1.7mm | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- Product Change Notification
- COO (Country of Origin):
- CN
Glass Passivated Junction Fast Switching Plastic Rectifier
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 7003863
- Mfr. Part No. BAV21-TAP
- RS Stock No. 7003863P
- Mfr. Part No. BAV21-TAP
- RS Stock No. 1777589
- Mfr. Part No. BAV103-GS08
- RS Stock No. 7003860
- Mfr. Part No. BAV103-GS08
Related links
- Vishay Silicon Junction 200 mA, 2-Pin 250 mV DO-35 BAV21-TAP
- Taiwan Semiconductor Small Signal Diode 200 mA, 2-Pin 250 mV DO-35 BAV21 R0
- Vishay Silicon Junction 250 mA, 2-Pin 250 mV MiniMELF
- Vishay Silicon Junction 200 mA, 2-Pin 50 V MicroMELF
- Vishay Silicon Junction 250 mA, 2-Pin 250 mV MiniMELF BAV103-GS08
- Vishay Silicon Junction 200 mA, 2-Pin 100 V MicroMELF
- Vishay Silicon Junction 300 mA, 2-Pin 75 V DO-35
- Vishay Silicon Junction 200 mA, 2-Pin 50 V MicroMELF MCL4151-TR






