Infineon Dual Switching Diode, Series, 200mA 100V, 3-Pin SOT-23 SMBD7000E6327HTSA1
- RS Stock No.:
- 752-8445
- Mfr. Part No.:
- SMBD7000E6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-8445
- Mfr. Part No.:
- SMBD7000E6327HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Series | |
| Maximum Forward Current | 200mA | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 100V | |
| Package Type | SOT-23 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 2pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Height | 0.9mm | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Series | ||
Maximum Forward Current 200mA | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 100V | ||
Package Type SOT-23 | ||
Maximum Forward Voltage Drop 1.25V | ||
Pin Count 3 | ||
Maximum Diode Capacitance 2pF | ||
Maximum Operating Temperature +150 °C | ||
Length 2.9mm | ||
Width 1.3mm | ||
Height 0.9mm | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Infineon Dual Switching Diode 200mA 100V, 3-Pin SOT-23 SMBD7000E6327HTSA1
- onsemi Dual Switching Diode 3-Pin SOT-23 MMBD7000
- Diodes Inc Dual Switching Diode 225mA 300V, 3-Pin SOT-23 MMBD3004S-7-F
- onsemi Dual Switching Diode 3-Pin SOT-23 MMBD1504A
- ROHM Dual Switching Diode 3-Pin SOT-23 BAV70HMT116
- ROHM Dual Switching Diode 215mA 80V, 3-Pin SOT-23 BAV199HMT116
- Nexperia Switching Diode 215 mA, 3-Pin 100 V SOT-23
- Nexperia Switching Diode 215 mA235
