Diodes Inc Dual Switching Diode, Series, 225mA 300V, 3-Pin SOT-23 MMBD3004S-7-F
- RS Stock No.:
- 751-4492
- Mfr. Part No.:
- MMBD3004S-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-4492
- Mfr. Part No.:
- MMBD3004S-7-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Series | |
| Maximum Forward Current | 225mA | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 300V | |
| Package Type | SOT-23 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 5pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Dimensions | 3 x 1.4 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Series | ||
Maximum Forward Current 225mA | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 300V | ||
Package Type SOT-23 | ||
Maximum Forward Voltage Drop 1.25V | ||
Pin Count 3 | ||
Maximum Diode Capacitance 5pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1.1mm | ||
Dimensions 3 x 1.4 x 1.1mm | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Infineon Dual Switching Diode 200mA 100V, 3-Pin SOT-23 SMBD7000E6327HTSA1
- Diodes Inc Dual Switching Diode 215mA 85V, 3-Pin SOT-523 (SC-89) BAV170T-7-F
- onsemi Dual Switching Diode 3-Pin SOT-23 MMBD1504A
- onsemi Dual Switching Diode 3-Pin SOT-23 MMBD7000
- ROHM Dual Switching Diode 3-Pin SOT-23 BAV70HMT116
- ROHM Dual Switching Diode 215mA 80V, 3-Pin SOT-23 BAV199HMT116
- STMicroelectronics Dual Switching Diode 200A 300V, 4-Pin ISOTOP STTH200W03TV1
- Nexperia Switching Diode 215 mA, 3-Pin 100 V SOT-23
