DiodesZetex Silicon Junction, Single, 1 A, 2-Pin 800 V SMA US1K-13-F
- RS Stock No.:
- 751-5130
- Mfr. Part No.:
- US1K-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 1250 more to save $1.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.63
(exc. GST)
$11.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 75 unit(s) ready to ship from another location
- Plus 925 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 1225 | $0.425 | $10.63 | - |
| 1250 - 2475 | $0.424 | $10.60 | $1.25 |
| 2500 + | $0.419 | $10.48 | $15.00 |
*price indicative
- RS Stock No.:
- 751-5130
- Mfr. Part No.:
- US1K-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SMA | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Peak Reverse Recovery Time trr | 75ns | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Height | 2.1mm | |
| Width | 2.92mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SMA | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 800V | ||
Peak Reverse Recovery Time trr 75ns | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Height 2.1mm | ||
Width 2.92mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 1 A, 2-Pin 800 V SMA
- DiodesZetex Silicon Junction 1 A, 2-Pin 400 V SMA
- DiodesZetex Silicon Junction 1 A, 2-Pin 50 V SMA
- DiodesZetex Silicon Junction 1 A, 2-Pin 600 V SMA
- DiodesZetex Silicon Junction 1 A, 2-Pin 100 V SMA
- DiodesZetex Silicon Junction 1 A, 2-Pin 100 V SMA S1B-13-F
- DiodesZetex Silicon Junction 1 A, 2-Pin 400 V SMA ES1G-13-F
- DiodesZetex Silicon Junction 1 A, 2-Pin 600 V SMA RS1J-13-F
