DiodesZetex Silicon Junction, Single, 1 A, 2-Pin 50 V SMA US1A-13-F

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $2.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

$21.25

(exc. GST)

$23.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
50 - 1200$0.425$21.25-
1250 - 2450$0.423$21.15$2.50
2500 +$0.418$20.90$17.50

*price indicative

Packaging Options:
RS Stock No.:
751-5120
Mfr. Part No.:
US1A-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Maximum Forward Current If

1A

Product Type

Silicon Junction

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SMA

Pin Count

2

Peak Reverse Recovery Time trr

75ns

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-65°C

Maximum Peak Reverse Repetitive Voltage Vrrm

50V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Length

4.6mm

Height

2.1mm

Standards/Approvals

No

Width

2.92mm

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links