DiodesZetex Switching Diode, Common Cathode, 30 A, 3-Pin 100 V TO-263 SBR30A100CTB-13

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.46

(exc. GST)

$18.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,995 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 195$3.292$16.46-
200 - 395$3.21$16.052%
400 +$3.164$15.823%

*price indicative

Packaging Options:
RS Stock No.:
751-4900
Mfr. Part No.:
SBR30A100CTB-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Common Cathode

Product Type

Switching Diode

Maximum Forward Current If

30A

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

TO-263

Pin Count

3

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

850mV

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Maximum Operating Temperature

150°C

Width

9.65mm

Series

SBR

Length

10.66mm

Height

4.82mm

Standards/Approvals

Lead Free Finish, RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy