DiodesZetex Switching Diode, Common Cathode, 10 A, 3-Pin 40 V TO-263 SBR1040CTB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$55.80

(exc. GST)

$61.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$1.116$55.80
100 - 150$1.088$54.40
200 +$1.071$53.55

*price indicative

RS Stock No.:
169-0713
Mfr. Part No.:
SBR1040CTB
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Common Cathode

Maximum Forward Current If

10A

Product Type

Switching Diode

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

TO-263

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

85A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

600mV

Maximum Peak Reverse Repetitive Voltage Vrrm

40V

Maximum Operating Temperature

175°C

Width

9.65mm

Standards/Approvals

No

Length

10.66mm

Height

4.82mm

Automotive Standard

No

COO (Country of Origin):
CN

Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy