DiodesZetex Switching Diode, Common Cathode, 225 mA, 3-Pin 350 V SOT-23
- RS Stock No.:
- 165-8623
- Mfr. Part No.:
- MMBD3004C-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8623
- Mfr. Part No.:
- MMBD3004C-7-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 225mA | |
| Product Type | Switching Diode | |
| Diode Configuration | Common Cathode | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 350V | |
| Maximum Power Dissipation Pd | 350mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 225mA | ||
Product Type Switching Diode | ||
Diode Configuration Common Cathode | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 350V | ||
Maximum Power Dissipation Pd 350mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 225 mA, 3-Pin 350 V SOT-23 MMBD3004C-7-F
- Nexperia Silicon Junction 225 mA, 3-Pin 200 V SOT-23
- Nexperia Silicon Junction 225 mA215
- Nexperia Switching Diode 215 mA, 3-Pin 75 V SOT-23
- Infineon Switching Diode 200 mA, 3-Pin 85 V SOT-23 BAV70E6327HTSA1
- Nexperia Switching Diode 215 mA215
- Nexperia General Purpose Diode 500 mA215
- Infineon Switching Diode 3-Pin SOT-23 BAV70E6433HTMA1
