DiodesZetex Switching Diode, Single, 3 A, 2-Pin 100 V SMC RS3B-13-F
- RS Stock No.:
- 751-4736
- Mfr. Part No.:
- RS3B-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save -
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$18.85
(exc. GST)
$20.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 275 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 725 | $0.754 | $18.85 | - |
| 750 - 1475 | $0.751 | $18.78 | - |
| 1500 + | $0.743 | $18.58 | 1% |
*price indicative
- RS Stock No.:
- 751-4736
- Mfr. Part No.:
- RS3B-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 3A | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SMC | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 150ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Height | 2.3mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 3A | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SMC | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 150ns | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Height 2.3mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMC
- DiodesZetex Switching Diode 5 A, 2-Pin 100 V SMC
- DiodesZetex Switching Diode 5 A, 2-Pin 100 V SMC S5BC-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMB
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMB S3BB-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 50 V SMC
- DiodesZetex Switching Diode 3 A, 2-Pin 50 V SMC ES3A-13-F
- Taiwan Semiconductor Diode 3 A, 2-Pin 100 V DO-214AB (SMC) RS3B
