DiodesZetex Switching Diode, Single, 5 A, 2-Pin 100 V SMC S5BC-13-F
- RS Stock No.:
- 121-9563
- Mfr. Part No.:
- S5BC-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$969.00
(exc. GST)
$1,065.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.323 | $969.00 |
| 6000 - 9000 | $0.319 | $957.00 |
| 12000 + | $0.31 | $930.00 |
*price indicative
- RS Stock No.:
- 121-9563
- Mfr. Part No.:
- S5BC-13-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 5A | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SMC | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Length | 7.11mm | |
| Series | S5AC - S5MC | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 5A | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SMC | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Length 7.11mm | ||
Series S5AC - S5MC | ||
Width 6.22mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 7514821
- Mfr. Part No. S5BC-13-F
Each (In a Pack of 10)
$0.723
- RS Stock No. 1221195
- Mfr. Part No. S5GC-13-F
Each (On a Reel of 3000)
$0.294
- RS Stock No. 7514828
- Mfr. Part No. S5GC-13-F
Each (In a Pack of 10)
$0.661
- RS Stock No. 7514824
- Mfr. Part No. S5DC-13-F
Each (In a Pack of 10)
$0.852
Related links
- DiodesZetex Switching Diode 5 A, 2-Pin 100 V SMC S5BC-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMC
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMC RS3B-13-F
- DiodesZetex Switching Diode 2 A, 2-Pin 100 V SMA
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMB
- DiodesZetex Switching Diode 1 A, 2-Pin 100 V SMA
- DiodesZetex Switching Diode 1 A, 2-Pin 100 V SMB
- DiodesZetex Switching Diode 3 A, 2-Pin 50 V SMC








