DiodesZetex Switching Diode, Single, 3 A, 2-Pin 50 V SMC ES3A-13-F
- RS Stock No.:
- 751-4360
- Mfr. Part No.:
- ES3A-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save $0.75
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$9.35
(exc. GST)
$10.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,510 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 740 | $0.935 | $9.35 | - |
| 750 - 1490 | $0.934 | $9.34 | $0.75 |
| 1500 + | $0.90 | $9.00 | $52.50 |
*price indicative
- RS Stock No.:
- 751-4360
- Mfr. Part No.:
- ES3A-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 3A | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SMC | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Peak Reverse Recovery Time trr | 25ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 3A | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SMC | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 50V | ||
Peak Reverse Recovery Time trr 25ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Width 6.22mm | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 3 A, 2-Pin 50 V SMC
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMC
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMC RS3B-13-F
- DiodesZetex Switching Diode 2 A, 2-Pin 50 V SMA
- DiodesZetex Switching Diode 3 A, 2-Pin 200 V SMB
- DiodesZetex Switching Diode 1 A, 2-Pin 50 V SMB
- DiodesZetex Switching Diode 3 A, 2-Pin 400 V SMB
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMB
