STMicroelectronics Dual Switching Diode, Isolated, 200A 300V, 4-Pin ISOTOP STTH200W03TV1

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-0664P
Mfr. Part No.:
STTH200W03TV1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Forward Current

200A

Diode Configuration

Isolated

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

300V

Package Type

ISOTOP

Pin Count

4

Maximum Forward Voltage Drop

1.8V

Maximum Operating Temperature

+150 °C

Length

38.2mm

Width

25.5mm

Height

12.2mm

Dimensions

38.2 x 25.5 x 12.2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy