DiodesZetex Switching Diode, Single, 2 A, 2-Pin 50 V SMA ES2AA-13-F
- RS Stock No.:
- 751-4348
- Mfr. Part No.:
- ES2AA-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 1250 more to save -
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$17.60
(exc. GST)
$19.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 21,250 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 1225 | $0.704 | $17.60 | - |
| 1250 - 2475 | $0.701 | $17.53 | - |
| 2500 + | $0.692 | $17.30 | 1% |
*price indicative
- RS Stock No.:
- 751-4348
- Mfr. Part No.:
- ES2AA-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 2A | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SMA | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Peak Reverse Recovery Time trr | 25ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 920mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.92mm | |
| Height | 2.1mm | |
| Standards/Approvals | No | |
| Length | 2.92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Switching Diode | ||
Maximum Forward Current If 2A | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SMA | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 50V | ||
Peak Reverse Recovery Time trr 25ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 920mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.92mm | ||
Height 2.1mm | ||
Standards/Approvals No | ||
Length 2.92mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 2 A, 2-Pin 50 V SMA
- DiodesZetex Switching Diode 2 A, 2-Pin 100 V SMA
- DiodesZetex Switching Diode 2 A, 2-Pin 100 V SMA ES2BA-13-F
- DiodesZetex Silicon Junction 1 A, 2-Pin 50 V SMA
- DiodesZetex Silicon Junction 1 A, 2-Pin 50 V SMA US1A-13-F
- DiodesZetex Switching Diode 1 A, 2-Pin 50 V SMB
- DiodesZetex Switching Diode 3 A, 2-Pin 50 V SMC
- DiodesZetex Switching Diode 1 A, 2-Pin 50 V SMB S1AB-13-F
