DiodesZetex Silicon Junction, Single, 400 mA, 3-Pin 100 V SOT-23 BAS19-7-F

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 tape of 250 units)*

$34.75

(exc. GST)

$38.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
250 - 500$0.139$34.75-
750 - 1250$0.136$34.002%
1500 +$0.134$33.503%

*price indicative

Packaging Options:
RS Stock No.:
751-3323
Mfr. Part No.:
BAS19-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Forward Current If

400mA

Product Type

Silicon Junction

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Peak Reverse Recovery Time trr

4ns

Peak Non-Repetitive Forward Surge Current Ifsm

2.5A

Maximum Power Dissipation Pd

250mW

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.25V

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

No

Height

1.1mm

Series

BAS19

Length

3mm

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Each (On a Reel of 3000)
$0.049
Each (In a Pack of 25)
$0.186
Each (In a Pack of 200)
$0.118
Each (On a Reel of 3000)
$0.077

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy