DiodesZetex Silicon Junction, Single, 400 mA, 3-Pin 250 V SOT-23 BAS21-7-F
- RS Stock No.:
- 738-4803
- Mfr. Part No.:
- BAS21-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 tape of 200 units)*
$19.00
(exc. GST)
$20.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 273,800 unit(s) shipping from 13 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 600 | $0.095 | $19.00 |
| 800 - 1400 | $0.093 | $18.60 |
| 1600 + | $0.092 | $18.40 |
*price indicative
- RS Stock No.:
- 738-4803
- Mfr. Part No.:
- BAS21-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 400mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 2.4mm | |
| Series | BAS21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 400mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 250V | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 2.4mm | ||
Series BAS21 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 400 mA, 3-Pin 250 V SOT-23
- DiodesZetex Silicon Junction 400 mA, 3-Pin 100 V SOT-23
- DiodesZetex Silicon Junction 400 mA, 3-Pin 100 V SOT-23 BAS19-7-F
- Nexperia Silicon Junction 400 mA, 3-Pin 250 V SOT-23
- DiodesZetex Silicon Junction 400 mA, 2-Pin 250 V SOD-123
- DiodesZetex Silicon Junction 400 mA, 2-Pin 250 V SOD-123 BAV21W-7-F
- Nexperia Silicon Junction 400 mA215
- DiodesZetex Silicon Junction 400 mA, 3-Pin 120 V SC-70