DiodesZetex Silicon Junction, Single, 400 mA, 3-Pin 120 V SC-70 BAS19W-7-F
- RS Stock No.:
- 165-8864
- Mfr. Part No.:
- BAS19W-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$234.00
(exc. GST)
$258.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 December 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.078 | $234.00 | - |
| 6000 - 9000 | $0.076 | $228.00 | $12.00 |
| 12000 + | $0.075 | $225.00 | $36.00 |
*price indicative
- RS Stock No.:
- 165-8864
- Mfr. Part No.:
- BAS19W-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 400mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Power Dissipation Pd | 200mW | |
| Peak Reverse Recovery Time trr | 50ns | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | BAS19 | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 400mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 120V | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Power Dissipation Pd 200mW | ||
Peak Reverse Recovery Time trr 50ns | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Series BAS19 | ||
Width 1.35mm | ||
Length 2.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 400 mA, 3-Pin 120 V SC-70 BAS19W-7-F
- DiodesZetex Silicon Junction 400 mA, 2-Pin 120 V SOD-123
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SC-70
- DiodesZetex Silicon Junction 400 mA, 2-Pin 120 V SOD-123 BAV19W-7-F
- DiodesZetex Silicon Junction 400 mA, 3-Pin 100 V SOT-23
- DiodesZetex Silicon Junction 400 mA, 3-Pin 250 V SOT-23
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SC-70 BAS16W-7-F
- DiodesZetex Silicon Junction 400 mA, 2-Pin 250 V SOD-123
