Vishay Silicon Junction, Single, 1.5 A, 2-Pin 100 V DO-204AC GP15B-E3/54

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
815-2528
Mfr. Part No.:
GP15B-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Silicon Junction

Maximum Forward Current If

1.5A

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

DO-204AC

Pin Count

2

Maximum Forward Voltage Vf

1.1V

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Recovery Time trr

3.5μs

Maximum Operating Temperature

175°C

Height

7.6mm

Width

7.6mm

Standards/Approvals

No

Diameter

3.6mm

Length

7.6mm

Automotive Standard

No

COO (Country of Origin):
TW

Standard Recovery Rectifiers, 1.5A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy