onsemi Silicon Junction, Single, 2 A, 2-Pin 400 V DO-214AA MURS360T3G
- RS Stock No.:
- 625-6574
- Distrelec Article No.:
- 304-42-831
- Mfr. Part No.:
- MURS360T3G
- Brand:
- onsemi
This image is representative of the product range
Add 630 more to save $3.15
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.77
(exc. GST)
$8.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 10,130 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $0.777 | $7.77 | - |
| 630 + | $0.772 | $7.72 | $3.15 |
*price indicative
- RS Stock No.:
- 625-6574
- Distrelec Article No.:
- 304-42-831
- Mfr. Part No.:
- MURS360T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current If | 2A | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-214AA | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Peak Reverse Recovery Time trr | 75ns | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Forward Voltage Vf | 1.28V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 5.84mm | |
| Length | 6.86mm | |
| Height | 2.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current If 2A | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-214AA | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Peak Reverse Recovery Time trr 75ns | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Forward Voltage Vf 1.28V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 5.84mm | ||
Length 6.86mm | ||
Height 2.13mm | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Related links
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AA
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AA MURS360BT3G
- onsemi Silicon Junction 2 A, 2-Pin 200 V DO-214AA
- onsemi Silicon Junction 2 A, 2-Pin 50 V DO-214AA
- onsemi Silicon Junction 2 A, 2-Pin 100 V DO-214AA
- onsemi Silicon Junction 2 A, 2-Pin 200 V DO-214AA MURS120T3G
- onsemi Silicon Junction 2 A, 2-Pin 100 V DO-214AA MURS110T3G
- onsemi Silicon Junction 2 A, 2-Pin 50 V DO-214AA MURS105T3G
