onsemi Silicon Junction, Single, 2 A, 2-Pin 400 V DO-214AA MURS360T3G
- RS Stock No.:
- 103-3904
- Mfr. Part No.:
- MURS360T3G
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save $15.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,145.00
(exc. GST)
$1,260.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.458 | $1,145.00 | - |
| 5000 - 7500 | $0.455 | $1,137.50 | $15.00 |
| 10000 + | $0.439 | $1,097.50 | $190.00 |
*price indicative
- RS Stock No.:
- 103-3904
- Mfr. Part No.:
- MURS360T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 2A | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Maximum Forward Voltage Vf | 1.28V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.84mm | |
| Length | 6.86mm | |
| Height | 2.13mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Maximum Forward Current If 2A | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Maximum Forward Voltage Vf 1.28V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 175°C | ||
Width 5.84mm | ||
Length 6.86mm | ||
Height 2.13mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Related links
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AA MURS360T3G
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AA
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AA MURS360BT3G
- onsemi Silicon Junction 1.5 A, 2-Pin 400 V DO-214AA (SMB)
- onsemi Silicon Junction 1.5 A, 2-Pin 400 V DO-214AA (SMB) MRS1504T3G
- onsemi Silicon Junction 2 A, 2-Pin 200 V DO-214AA
- onsemi Silicon Junction 2 A, 2-Pin 50 V DO-214AA
- onsemi Silicon Junction 2 A, 2-Pin 100 V DO-214AA
