onsemi Silicon Junction, Single, 2 A, 2-Pin 100 V DO-214AA
- RS Stock No.:
- 145-4768
- Mfr. Part No.:
- MURS110T3G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-4768
- Mfr. Part No.:
- MURS110T3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 2A | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-214AA | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Forward Voltage Vf | 875mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Height | 2.27mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 2A | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-214AA | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Forward Voltage Vf 875mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Height 2.27mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 2 A, 2-Pin 100 V DO-214AA MURS110T3G
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AA
- onsemi Silicon Junction 2 A, 2-Pin 200 V DO-214AA
- onsemi Silicon Junction 2 A, 2-Pin 50 V DO-214AA
- onsemi Silicon Junction 2 A, 2-Pin 200 V DO-214AA MURS120T3G
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AA MURS360BT3G
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AA MURS360T3G
- onsemi Silicon Junction 2 A, 2-Pin 50 V DO-214AA MURS105T3G
