onsemi 200 V 16 A Switching Diode Switching 3-Pin TO-220

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$19.25

(exc. GST)

$21.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 04 May 2026
  • Plus 275 unit(s) shipping from 11 May 2026
  • Plus 100 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$3.85$19.25
15 - 70$3.786$18.93
75 +$3.12$15.60

*price indicative

RS Stock No.:
545-2951
Mfr. Part No.:
MUR1620CTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Switching Diode

Package Type

TO-220

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Pin Count

3

Maximum Forward Voltage Vf

975mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

5μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Recovery Time trr

35ns

Maximum Operating Temperature

175°C

Height

9.28mm

Length

10.28mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Rectifier Diodes, 10A to 30A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links