ROHM Switching Diode, Single, 215 mA, 3-Pin 100 V SOT-23 BAS16HYFHT116
- RS Stock No.:
- 222-4059
- Mfr. Part No.:
- BAS16HYFHT116
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4059
- Mfr. Part No.:
- BAS16HYFHT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 215mA | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Length | 3.1mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Switching Diode | ||
Maximum Forward Current If 215mA | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Length 3.1mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
The ROHM high reliability and low IR diodes for high speed switching. The product complies AEC-Q101 qualified.
High reliability
Small mold type
Related links
- ROHM Switching Diode 215 mA, 3-Pin 100 V SOT-23
- ROHM Switching Diode 215 mA, 3-Pin 80 V SOT-23
- ROHM Switching Diode 215 mA, 3-Pin 80 V SOT-23 BAS16HYT116
- ROHM Diode 215 mA, 3-Pin 100 V SOT-23
- ROHM Diode 215 mA, 3-Pin 100 V SOT-23 BAV99HYFHT116
- ROHM Switching Diode 200 mA, 3-Pin 200 V SOT-23
- ROHM Switching Diode 200 mA, 3-Pin 200 V SOT-23 BAS21HYT116
- ROHM Switching Diode 215 mA, 3-Pin 80 V SOT-23
